RE 933-03 | Roth Elektronik
TSSOP multi-adapter board, RE933-03, 13.5 x 23.5 mm, 16 pins, 0.65 mm pitch
Order No.: 11H1754
EAN: 4099889463149
MPN:
RE 933-03
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.1162 €
50 pcs.
6.6283 €
150 pcs.
6.3427 €
500 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single TSSOP multi-adapter board boards, type RE.
Technical attributes (type, dimensions, pins, pitch): RE933-03, 13.5 x 23.5 mm, 16 pins, 0.65 mm
Technical specifications
Version | lab board | |
Width | 13.65 mm | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 23.5 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical gold (chem. Au) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |