MGM4ST4.2-8-7 | Richco

Hexagonal spacer bolt, External/Internal Thread, M4, 8 mm, steel

Order No.: 18H1190
EAN: 4099889490947
MPN:
MGM4ST4.2-8-7
Richco
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 300 pcs.
Next delivery: 100 pcs. on 2024-11-21
Leadtime: 46 Weeks **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.

With undercut, suitable for plastic applications.

Self-tapping hexagonal spacer bolts, M 4 inner thread (width across flats 7.0 mm), type HTSMG-ST4.2.

Technical specifications
Version External/Internal Thread
Outer diameter 4.1 mm
External thread length 8 mm
Design hexagon
Bolt length 8 mm
Thread size M4
Inner diameter 4 mm
Internal thread length 5 mm
Length 16 mm
Material steel
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181542
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Internal thread length
Bolt length
Design
Material
spanner size
Version
External thread length
Outer diameter
Inner diameter
Thread size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Internal thread length
Bolt length
Design
Material
spanner size
Version
External thread length
Outer diameter
Inner diameter
Thread size
Hexagonal spacer bolt, External/Internal Thread, M4, 8 mm, steel
Order No.:
 18H1190
Manufacturer:
 Richco
Manufacturer SKU:
 MGM4ST4.2-8-7
Available: 300 pcs. Leadtime: 46 Weeks ** Next delivery: 100 pcs. on 2024-11-21
Total Price: 46.41 € *
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3570 €
16 mm
5 mm
8 mm
hexagon
steel
7 mm
External/Internal Thread
8 mm
4.1 mm
4 mm
M4