MGM3ST3.5-8-6 | Richco
Hexagonal spacer bolt, External/Internal Thread, M3, 8 mm, steel
Order No.: 18H1180
EAN: 4099889490923
MPN:
MGM3ST3.5-8-6
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, M 3 inner thread (with across flats 6.0), type HTSMG-ST3.5.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3.4 mm | |
External thread length | 7 mm | |
Design | hexagon | |
Bolt length | 8 mm | |
Thread size | M3 | |
Inner diameter | 3 mm | |
Internal thread length | 5 mm | |
Length | 15 mm | |
Material | steel | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |