HTSA-M3-15-1 | Richco
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 7 mm, aluminum
Order No.: 18H2322
EAN: 4099889491722
MPN:
HTSA-M3-15-1
Unit Price (€ / pc.)
0.6545 € *
Available: 282 pcs.
Leadtime: 20 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5593 €
50 pcs.
0.4403 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.
Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-1.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 7 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Length | 15 mm | |
Material | aluminum | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |