MWSEA1-3-01 | Richco
Mounting base, nylon, natural, (W x H) 12 x 11.2 mm
Order No.: 12H8304
EAN: 4099891205706
MPN:
MWSEA1-3-01
Unit Price (€ / pc.)
0.0988 € *
Available: 1,000 pcs.
Leadtime: 3 Weeks **
Total Price:
2.47 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0988 €
50 pcs.
0.0916 €
100 pcs.
0.0845 €
500 pcs.
0.0797 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable saddles series micro wire saddle-arrowhead, Essentra Components/Richco MWSEA.
With arrowhead snap-lock for PCB or chassis mounting; Material: PA 6.6, plain colored, UL 94 V-2, RMS-01. Drilled hole diameter: MWSEA1../MWSEA2.. 3.0/3.5 mm.
For PCB thickness 1.6 mm, type MWSEA.
Technical attributes (type, dimensions (A,B,C,D)): MWSEA1-3-01, A 11.2, B 6.0, C 11.9, D 9.1 mm
Technical specifications
Version | mounting base | |
Width | 12 mm | |
Colour | natural | |
Height | 11.2 mm | |
Material | nylon | |
Self-adhesive | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |