CL9125-000 | Raychem

TE Connectivity/Raychem CL9125-000

Order No.: 34P3237
EAN: 4099889709933
MPN:
CL9125-000
KTKK-1962
Raychem
default L
Image may differ
Unit Price (€ / pc.)
45.6841 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
45.68 € *
Price list
Quantity
Price per unit*
3 pcs.
45.6841 €
15 pcs.
42.9352 €
45 pcs.
41.2930 €
150 pcs.
39.4723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, CL9125-000, Raychem

The CL9125-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material Cadmium
Cable diameter 7.2 to 11 mm
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
TE Connectivity/Raychem CL9125-000
Order No.:
 34P3237
Manufacturer:
 Raychem
Manufacturer SKU:
 CL9125-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 45.68 € *
3 pcs.
45.6841 €
15 pcs.
42.9352 €
45 pcs.
41.2930 €
150 pcs.
39.4723 €
Cadmium
7.2 to 11 mm
straight
adapter
cable assembly
cable connection
TE Connectivity/Raychem CH4728-000
Order No.:
 34P3239
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4728-000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 619.26 € *
20 pcs.
619.2641 €
Cadmium
8.5 to 17 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 936947-000
Order No.:
 34P3238
Manufacturer:
 Raychem
Manufacturer SKU:
 936947-000
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 223.65 € *
9 pcs.
223.6486 €
aluminum alloy
7.2 to 11 mm
straight
adapter
cable assembly
cable connection