999177-000 | Raychem

TE Connectivity/Raychem 999177-000

Order No.: 34P3190
EAN: 4099889709629
MPN:
999177-000
KTKK-1027
Raychem
default L
Image may differ
Unit Price (€ / pc.)
553.6951 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
553.70 € *
Price list
Quantity
Price per unit*
3 pcs.
553.6951 €
6 pcs.
542.6162 €
12 pcs.
531.5492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 999177-000, Raychem

The 999177-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material aluminum alloy
Cable diameter 10 to 21 mm
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable diameter
Orientation
Shell Material
Version
Assembly
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Orientation
Shell Material
Version
Assembly
Contact connection
TE Connectivity/Raychem 179617-000
Order No.:
 34P3187
Manufacturer:
 Raychem
Manufacturer SKU:
 179617-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,404.68 € *
6 pcs.
1,404.6760 €
7.2 to 11 mm
angled
aluminum alloy
adapter
cable assembly
cable connection
TE Connectivity/Raychem 402401-000
Order No.:
 34P3188
Manufacturer:
 Raychem
Manufacturer SKU:
 402401-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 527.29 € *
3 pcs.
527.2890 €
6 pcs.
516.7456 €
12 pcs.
506.2022 €
8.5 to 17 mm
straight
aluminum alloy
adapter
cable assembly
cable connection
TE Connectivity/Raychem 999177-000
Order No.:
 34P3190
Manufacturer:
 Raychem
Manufacturer SKU:
 999177-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 553.70 € *
3 pcs.
553.6951 €
6 pcs.
542.6162 €
12 pcs.
531.5492 €
10 to 21 mm
straight
aluminum alloy
adapter
cable assembly
cable connection