873407-000 | Raychem

TE Connectivity/Raychem 873407-000

Order No.: 34P5897
EAN: 4099889715408
MPN:
873407-000
STXR41AB00-1616AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
100.3884 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
100.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
100.3884 €

Ruggedized Backshell and Adapter, 873407-000, Raychem

Termination Device Included: TR16AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,17, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 12.7 to 20.3 mm
Orientation straight
Logistics
Country of origin TW
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
Cable diameter
Orientation
Shell Material
Version
Contact connection
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Orientation
Shell Material
Version
Contact connection
TE Connectivity 712045-000
Order No.:
 34P5891
Manufacturer:
 Raychem
Manufacturer SKU:
 712045-000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 157.41 € *
32 pcs.
157.4132 €
4.8 to 7.6 mm
straight
aluminum
adapter
TE Connectivity 802349-000
Order No.:
 34P5890
Manufacturer:
 Raychem
Manufacturer SKU:
 802349-000
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 95.43 € *
50 pcs.
95.4261 €
4 to 6.4 mm
straight
aluminum
adapter
TE Connectivity/Raychem 256819-000
Order No.:
 34P5889
Manufacturer:
 Raychem
Manufacturer SKU:
 256819-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 113.05 € *
50 pcs.
113.05 €
4 to 6.4 mm
straight
aluminum
adapter
TE Connectivity/Raychem 606079-000
Order No.:
 34P5893
Manufacturer:
 Raychem
Manufacturer SKU:
 606079-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 96.46 € *
50 pcs.
96.4614 €
6.4 to 10.2 mm
straight
aluminum
adapter
TE Connectivity/Raychem 666591-000
Order No.:
 34P5895
Manufacturer:
 Raychem
Manufacturer SKU:
 666591-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 98.73 € *
50 pcs.
98.7343 €
9.5 to 15.2 mm
straight
aluminum
adapter
TE Connectivity/Raychem 140853-000
Order No.:
 34P5899
Manufacturer:
 Raychem
Manufacturer SKU:
 140853-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 234.57 € *
25 pcs.
234.5728 €
4 to 6.4 mm
angled
aluminum
adapter
TE Connectivity/Raychem 570701-000
Order No.:
 34P5900
Manufacturer:
 Raychem
Manufacturer SKU:
 570701-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 234.57 € *
25 pcs.
234.5728 €
4 to 6.4 mm
angled
aluminum
adapter
TE Connectivity/Raychem 801005-000
Order No.:
 34P5894
Manufacturer:
 Raychem
Manufacturer SKU:
 801005-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 114.99 € *
50 pcs.
114.9897 €
9.5 to 15.2 mm
straight
aluminum
adapter
TE Connectivity/Raychem 873407-000
Order No.:
 34P5897
Manufacturer:
 Raychem
Manufacturer SKU:
 873407-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 100.39 € *
50 pcs.
100.3884 €
12.7 to 20.3 mm
straight
aluminum
adapter
TE Connectivity/Raychem 605033-000
Order No.:
 34P5898
Manufacturer:
 Raychem
Manufacturer SKU:
 605033-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 102.01 € *
50 pcs.
102.0068 €
11.1 to 17.8 mm
straight
aluminum
adapter
TE Connectivity/Raychem 066819-000
Order No.:
 34P5896
Manufacturer:
 Raychem
Manufacturer SKU:
 066819-000
Available: 0 pcs. Leadtime: 56 Weeks **
Total Price: 100.39 € *
50 pcs.
100.3884 €
11.1 to 17.8 mm
straight
aluminum
adapter
crimp connection