799849-000 | Raychem

TE Connectivity/Raychem 799849-000

Order No.: 34P3267
EAN: 4099889710182
MPN:
799849-000
KTKK-2982
Raychem
default L
Image may differ
Unit Price (€ / pc.)
427.7455 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
427.75 € *
Price list
Quantity
Price per unit*
4 pcs.
427.7455 €
8 pcs.
419.1894 €
16 pcs.
410.6452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 799849-000, Raychem

The 799849-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 7.2 to 11 mm
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable diameter
Version
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Version
Assembly
Orientation
Contact connection
TE Connectivity/Raychem 176119-000
Order No.:
 34P3265
Manufacturer:
 Raychem
Manufacturer SKU:
 176119-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 409.32 € *
4 pcs.
409.3243 €
8 pcs.
401.1371 €
16 pcs.
392.9499 €
aluminum alloy
5 to 7 mm
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 758469-000
Order No.:
 34P3266
Manufacturer:
 Raychem
Manufacturer SKU:
 758469-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 418.59 € *
4 pcs.
418.5944 €
8 pcs.
410.2168 €
16 pcs.
401.8511 €
aluminum alloy
6 to 9 mm
adapter
cable assembly
straight
cable connection
TE Connectivity/Raychem 799849-000
Order No.:
 34P3267
Manufacturer:
 Raychem
Manufacturer SKU:
 799849-000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 427.75 € *
4 pcs.
427.7455 €
8 pcs.
419.1894 €
16 pcs.
410.6452 €
aluminum
7.2 to 11 mm
adapter
cable assembly
straight
cable connection