697581-000 | Raychem

TE Connectivity/Raychem 697581-000

Order No.: 34P5708
EAN: 4099889713725
MPN:
697581-000
TXR41AB00-1607AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
54.2164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
54.2164 €

Ruggedized Backshell and Adapter, 697581-000, Raychem

Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 16,17, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 5.6 to 8.9 mm
Orientation straight
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
1 item in 48 variations
*incl. VAT plus shipping costs

Order No.:

 34P5733

Manufacturer SKU:

 529111-000

 

Available: 0 pcs. Leadtime: On Request **
41.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
41.8642 €
15 pcs.
39.3533 €
50 pcs.
37.6754 €
150 pcs.
36.1760 €

Order No.:

 34P5700

Manufacturer SKU:

 437761-000

 

Available: 0 pcs. Leadtime: On Request **
64.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
64.2481 €
6 pcs.
61.9395 €
50 pcs.
55.5135 €
100 pcs.
53.9665 €