152201-000 | Raychem

TE Connectivity/Raychem 152201-000

Order No.: 34P5779
EAN: 4099889714425
MPN:
152201-000
TXR54AB00-1812BI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
55.0732 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
55.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
55.0732 €

Ruggedized Backshell and Adapter, 152201-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 18,27, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 9.5 to 15.2 mm
Contact connection crimp connection
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium
Variations
Shell Material
Cable diameter
Orientation
Contact connection
Version
Assembly
1 item in 66 variations
*incl. VAT plus shipping costs

Order No.:

 34P5815

Manufacturer SKU:

 099117-000

 

Available: 0 pcs. Leadtime: 56 Weeks **
187.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
187.4845 €