Raychem

8716810001 | Raychem

8716810001

default S
default L

Active

Total price
( 3.2844 € * / pcs.)
3.28 €
Currently not in stock, we will order for you
Quantity
Price per unit*
250 pcs.
3.2844 €
*incl. VAT plus shipping costs
Description

Product by Raychem at Bürklin Elektronik

Printable Sleeve Tube, HT-SCE-3/8-2.0-9, Raychem

HT-SCE-3/8-2.0-9 is a heat shrinkable wire, marker, made from highly flame retardant, heat-shrinkable fluoropolymer. This product is designed for use in high temperature applications where extreme resistance to fuels, lubricants and solvents is required.

Features

  • 2:1 Shrink ratio
  • Space vehicle applications (Low-vacuum outgassing)
  • Fluid resistance
  • Highly flame retardant
Technical specifications
Colour white
Cable diameter 5.3-8.1 mm
Length 50 mm
Material Fluoropolymer, cross-linked
Shrinking rate 2:1
Shrinking temperature 225 °C
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
Item description
Price list
Total
Material
Length
Cable diameter
Colour
Shrinking rate
Shrinking temperature
8716810001
Order No.:
 39P9026
Manufacturer:
 Raychem
Manufacturer SKU
 8716810001
250 pcs.
3.2844 €
3.28 € *
Currently not in stock, we will order for you
Fluoropolymer, cross-linked
50 mm
5.3-8.1 mm
white
2:1
225 °C
3206430001
Order No.:
 39P9018
Manufacturer:
 Raychem
Manufacturer SKU
 3206430001
500 pcs.
2.4157 €
2.42 € *
Currently not in stock, we will order for you
Fluoropolymer, cross-linked
50 mm
2.5-4 mm
white
2:1
225 °C
5476270001
Order No.:
 39P9021
Manufacturer:
 Raychem
Manufacturer SKU
 5476270001
250 pcs.
1.9635 €
1.96 € *
Currently not in stock, we will order for you
Fluoropolymer, cross-linked
50 mm
0.8-1.9 mm
white
3:1
225 °C
*incl. VAT plus shipping costs