8601954001 | Raychem
Heatshrink tubing, 2:1, (32/16 mm), polyolefine, cross-linked, transparent
Unit Price (€ / mtr.)
4.76 € *
Available: 0 mtr.
Leadtime: 9 Weeks **
Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.
For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties
Transparent tubing, type CGPT-X.
As above, but no certifications.
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 16 mm | |
Inner diameter before shrinkage | 32 mm | |
contains glue inside | No | |
Length | 152 mm | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.95 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |