5677802004 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, blue

Order No.: 35P3206
EAN: 4099891274276
MPN:
5677802004
RNF-3000-12/4-6-STK
Series: RNF-3000
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.8802 € *
Available: 0 mtr.
Available in 5 Days: 145 mtr.
Leadtime: 1 Week **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
1.8802 €

Heat shrink tubing, RNF-3000-1.5/0.5-2-SP, Raychem

RNF-3000-1.5/0.5-2-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour blue
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.75 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 122 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, cross-linked, black
Order No.:
 35P3231
Manufacturer:
 Raychem
Manufacturer SKU:
 5677604005
Available: 0 mtr. Available in 5 Days: 300 mtr. Leadtime: 1 Week **
Total Price: 3.72 € *
60 mtr.
3.7247 €
180 mtr.
3.2130 €
polyolefine, cross-linked
24 mm
black
1 mm
8 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3257
Manufacturer:
 Raychem
Manufacturer SKU:
 5677702004
Available: 0 mtr. Available in 5 Days: 276 mtr. Leadtime: 1 Week **
Total Price: 0.99 € *
120 mtr.
0.9877 €
polyolefine, cross-linked
1.2 m
3 mm
yellow
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, red
Order No.:
 35P3330
Manufacturer:
 Raychem
Manufacturer SKU:
 2427196001
Available: 0 pcs. Available in 5 Days: 34 pcs. Leadtime: 1 Week **
Total Price: 10.53 € *
10 pcs.
10.5315 €
polyolefine
6 mm
red
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, purple
Order No.:
 35P3317
Manufacturer:
 Raychem
Manufacturer SKU:
 8956364004
Available: 0 mtr. Available in 5 Days: 3,150 mtr. Leadtime: 1 Week **
Total Price: 1.76 € *
150 mtr.
1.7612 €
300 mtr.
1.4756 €
polyolefine, cross-linked
9 mm
purple
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (1/0.5 mm), polyolefine, cross-linked, red
Order No.:
 35P3180
Manufacturer:
 Raychem
Manufacturer SKU:
 5677622002
Available: 0 mtr. Available in 5 Days: 312 mtr. Leadtime: 1 Week **
Total Price: 3.20 € *
60 mtr.
3.2011 €
polyolefine, cross-linked
1.2 m
1 mm
red
0.45 mm
0.5 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, black
Order No.:
 35P3194
Manufacturer:
 Raychem
Manufacturer SKU:
 5677594005
Available: 0 mtr. Available in 5 Days: 2,550 mtr. Leadtime: 1 Week **
Total Price: 2.00 € *
150 mtr.
1.9992 €
300 mtr.
1.6779 €
polyolefine, cross-linked
12 mm
black
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, blue
Order No.:
 35P3333
Manufacturer:
 Raychem
Manufacturer SKU:
 7309776001
Available: 0 mtr. Leadtime: 26 Weeks **
Total Price: 19.97 € *
10 mtr.
19.9682 €
50 mtr.
18.7782 €
100 mtr.
18.1713 €
400 mtr.
17.2074 €
polyolefine
9 mm
blue
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C