5677662003 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, red
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Available in 5 Days: 96 mtr.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
30 mtr.
2.7965 €
210 mtr.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-3/64-X-SP, Raychem
RNF-100-3/64-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | red | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |