5068064006 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, red
Unit Price (€ / mtr.)
0.9163 € *
Available: 0 mtr.
Available in 5 Days: 3,300 mtr.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
300 mtr.
0.9163 €
600 mtr.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-1/2-6-SP, Raychem
RNF-100-1/2-6-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | red | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.5 mm | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |