5053382017 | Raychem
Heatshrink tubing, 2:1, (38.1/19.1 mm), polyolefine, cross-linked, white
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Heat shrink tubing, RHW-12/3-1200/ADH-0, Raychem
RHW-12/3-1200/ADH-0 is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. This product is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system.
Features
- Highly resistant to impact and abrasion
- Resistant to chemicals, moisture and oils
- Easy to install with a torch or heat gun
- High shrink ratio to cover uneven substrates
- Halogen-free
- UV Resistant
Technical specifications
Colour | white | |
Inner diameter after shrinkage | 19.1 mm | |
Inner diameter before shrinkage | 38.1 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 1.02 mm | |
Inch Size | 1 1/2 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |