5039364006 | Raychem
Heatshrink tubing, 2:1, (76/38 mm), Elastomer, cross-linked, black
Heat shrink tubing, DWFR-6/2-0-STK, Raychem
DWFR-6/2-0-STK is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations.
Features
- 3:1 and 4:1 Shrink ratio
- Moisture-resistant seal
- Withstands mechanical stress for increased product reliability
- Highly flame-retardant
Applications
- Household appliances
- Automotive
- Consumer products
- Industrial equipment
Colour | black | |
Inner diameter after shrinkage | 38 mm | |
Inner diameter before shrinkage | 76 mm | |
contains glue inside | No | |
Length | 3.18 mm | |
Material | Elastomer, cross-linked | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 175 °C |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |