4769984001 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, green

Order No.: 35P3203
EAN: 4099891274245
MPN:
4769984001
RNF-3000-12/4-5-SP
Series: RNF-3000
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
3.0464 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 1 Week **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
150 mtr.
3.0464 €
300 mtr.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DR-25-TW-3/4-0-SP, Raychem

DR-25-TW-3/4-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Colour green
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.75 mm
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 120 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, blue
Order No.:
 35P3223
Manufacturer:
 Raychem
Manufacturer SKU:
 2729012002
Available: 0 mtr. Available in 5 Days: 102 mtr. Leadtime: 1 Week **
Total Price: 3.07 € *
30 mtr.
3.0702 €
210 mtr.
2.5466 €
polyolefine, cross-linked
1.2 m
18 mm
blue
0.85 mm
6 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, blue
Order No.:
 35P3206
Manufacturer:
 Raychem
Manufacturer SKU:
 5677802004
Available: 0 mtr. Available in 5 Days: 145 mtr. Leadtime: 1 Week **
Total Price: 1.88 € *
60 mtr.
1.8802 €
polyolefine, cross-linked
1.2 m
12 mm
blue
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, purple
Order No.:
 35P3317
Manufacturer:
 Raychem
Manufacturer SKU:
 8956364004
Available: 0 mtr. Available in 5 Days: 3,150 mtr. Leadtime: 1 Week **
Total Price: 1.76 € *
150 mtr.
1.7612 €
300 mtr.
1.4756 €
polyolefine, cross-linked
9 mm
purple
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, transparent
Order No.:
 35P3267
Manufacturer:
 Raychem
Manufacturer SKU:
 5677912004
Available: 0 mtr. Available in 5 Days: 234 mtr. Leadtime: 1 Week **
Total Price: 1.34 € *
120 mtr.
1.3447 €
420 mtr.
1.1067 €
polyolefine, cross-linked
1.2 m
3 mm
transparent
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, brown
Order No.:
 35P3308
Manufacturer:
 Raychem
Manufacturer SKU:
 5385724003
Available: 0 mtr. Available in 5 Days: 150 mtr. Leadtime: 1 Week **
Total Price: 1.83 € *
150 mtr.
1.8326 €
polyolefine, cross-linked
9 mm
brown
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, cross-linked, black
Order No.:
 35P3231
Manufacturer:
 Raychem
Manufacturer SKU:
 5677604005
Available: 0 mtr. Available in 5 Days: 300 mtr. Leadtime: 1 Week **
Total Price: 3.72 € *
60 mtr.
3.7247 €
180 mtr.
3.2130 €
polyolefine, cross-linked
24 mm
black
1 mm
8 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3201
Manufacturer:
 Raychem
Manufacturer SKU:
 5677734002
Available: 0 mtr. Available in 5 Days: 3,000 mtr. Leadtime: 1 Week **
Total Price: 2.33 € *
150 mtr.
2.3324 €
300 mtr.
1.9516 €
polyolefine, cross-linked
12 mm
yellow
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, black
Order No.:
 35P3325
Manufacturer:
 Raychem
Manufacturer SKU:
 9309056002
Available: 0 pcs. Available in 5 Days: 91 pcs. Leadtime: 1 Week **
Total Price: 9.23 € *
10 pcs.
9.2344 €
50 pcs.
8.5442 €
polyolefine
12 mm
black
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, gray
Order No.:
 35P3263
Manufacturer:
 Raychem
Manufacturer SKU:
 0450092004
Available: 0 mtr. Available in 5 Days: 258 mtr. Leadtime: 1 Week **
Total Price: 2.39 € *
60 mtr.
2.3919 €
300 mtr.
1.9278 €
polyolefine, cross-linked
3 mm
gray
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, gray
Order No.:
 35P3280
Manufacturer:
 Raychem
Manufacturer SKU:
 1387472001
Available: 0 mtr. Available in 5 Days: 210 mtr. Leadtime: 1 Week **
Total Price: 9.52 € *
12 mtr.
9.5200 €
60 mtr.
7.6755 €
polyolefine, cross-linked
1.2 m
39 mm
gray
1.15 mm
13 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3220
Manufacturer:
 Raychem
Manufacturer SKU:
 8555842002
Available: 0 mtr. Available in 5 Days: 2,160 mtr. Leadtime: 1 Week **
Total Price: 3.53 € *
30 mtr.
3.5343 €
150 mtr.
2.8441 €
polyolefine, cross-linked
1.2 m
18 mm
yellow
0.85 mm
6 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), blue
Order No.:
 35P3331
Manufacturer:
 Raychem
Manufacturer SKU:
 0076756001
Available: 6 pck. Leadtime: 2 Weeks **
Total Price: 17.78 € *
1 pck.
17.7786 €
6 m
6 mm
blue
0.65 mm
2 mm
-55 °C
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3202
Manufacturer:
 Raychem
Manufacturer SKU:
 5677732003
Available: 0 mtr. Available in 5 Days: 1,992 mtr. Leadtime: 1 Week **
Total Price: 2.70 € *
60 mtr.
2.7013 €
210 mtr.
2.1658 €
polyolefine, cross-linked
1.2 m
12 mm
yellow
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, gray
Order No.:
 35P3301
Manufacturer:
 Raychem
Manufacturer SKU:
 5522244003
Available: 0 mtr. Available in 5 Days: 1,050 mtr. Leadtime: 1 Week **
Total Price: 1.32 € *
150 mtr.
1.3209 €
450 mtr.
1.3090 €
polyolefine, cross-linked
6 mm
gray
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, cross-linked, brown
Order No.:
 35P3234
Manufacturer:
 Raychem
Manufacturer SKU:
 2528632003
Available: 15 pcs. Available in 5 Days: 60 pcs. Leadtime: 1 Week **
Total Price: 5.34 € *
1 pcs.
5.3431 €
polyolefine, cross-linked
1.2 m
24 mm
brown
1 mm
8 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, blue
Order No.:
 35P3278
Manufacturer:
 Raychem
Manufacturer SKU:
 5677822004
Available: 0 mtr. Available in 5 Days: 42 mtr. Leadtime: 1 Week **
Total Price: 5.70 € *
24 mtr.
5.7001 €
polyolefine, cross-linked
1.2 m
39 mm
blue
1.15 mm
13 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, white
Order No.:
 35P3265
Manufacturer:
 Raychem
Manufacturer SKU:
 5677842003
Available: 0 mtr. Available in 5 Days: 420 mtr. Leadtime: 1 Week **
Total Price: 1.68 € *
60 mtr.
1.6779 €
300 mtr.
1.3804 €
polyolefine, cross-linked
1.2 m
3 mm
white
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, blue
Order No.:
 35P3315
Manufacturer:
 Raychem
Manufacturer SKU:
 5677794002
Available: 0 mtr. Available in 5 Days: 150 mtr. Leadtime: 1 Week **
Total Price: 1.68 € *
150 mtr.
1.6779 €
polyolefine, cross-linked
9 mm
blue
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C