4769982004 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, green

Order No.: 35P3204
EAN: 4099891274252
MPN:
4769982004
RNF-3000-12/4-5-STK
Series: RNF-3000
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
2.2015 € *
Available: 0 mtr.
Available in 5 Days: 144 mtr.
Leadtime: 1 Week **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
2.2015 €

Heat shrink tubing, DR-25-TW-3/32-0-SP, Raychem

DR-25-TW-3/32-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Colour green
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.75 mm
Logistics
Country of origin MX
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 122 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, brown
Order No.:
 35P3308
Manufacturer:
 Raychem
Manufacturer SKU:
 5385724003
Available: 0 mtr. Available in 5 Days: 150 mtr. Leadtime: 1 Week **
Total Price: 1.83 € *
150 mtr.
1.8326 €
polyolefine, cross-linked
9 mm
brown
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3257
Manufacturer:
 Raychem
Manufacturer SKU:
 5677702004
Available: 0 mtr. Available in 5 Days: 276 mtr. Leadtime: 1 Week **
Total Price: 0.99 € *
120 mtr.
0.9877 €
polyolefine, cross-linked
1.2 m
3 mm
yellow
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, purple
Order No.:
 35P3317
Manufacturer:
 Raychem
Manufacturer SKU:
 8956364004
Available: 0 mtr. Available in 5 Days: 3,150 mtr. Leadtime: 1 Week **
Total Price: 1.76 € *
150 mtr.
1.7612 €
300 mtr.
1.4756 €
polyolefine, cross-linked
9 mm
purple
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, transparent
Order No.:
 35P3304
Manufacturer:
 Raychem
Manufacturer SKU:
 5677924005
Available: 0 mtr. Available in 5 Days: 1,650 mtr. Leadtime: 1 Week **
Total Price: 1.43 € *
150 mtr.
1.428 €
450 mtr.
1.190 €
polyolefine, cross-linked
6 mm
transparent
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, blue
Order No.:
 35P3205
Manufacturer:
 Raychem
Manufacturer SKU:
 5677804002
Available: 0 mtr. Available in 5 Days: 300 mtr. Leadtime: 1 Week **
Total Price: 2.87 € *
150 mtr.
2.8679 €
300 mtr.
2.3205 €
polyolefine, cross-linked
12 mm
blue
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3201
Manufacturer:
 Raychem
Manufacturer SKU:
 5677734002
Available: 0 mtr. Available in 5 Days: 3,000 mtr. Leadtime: 1 Week **
Total Price: 2.33 € *
150 mtr.
2.3324 €
300 mtr.
1.9516 €
polyolefine, cross-linked
12 mm
yellow
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C