4642074002 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), fluoropolymer, black
Heat shrink tubing, DR-25-TW-1-1/4-0-SP, Raychem
DR-25-TW-1-1/4-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Colour | black | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Material | fluoropolymer | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.48 mm | |
Inch Size | 1 |
Country of origin | CZ |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |