4438994002 | Raychem

Heatshrink tubing, 2:1, (4.8/2.36 mm), polyvinylidene fluoride, black

Order No.: 34P5976
EAN: 4099891269814
MPN:
4438994002
RT555-3/16-0-SP
Series: RT-555
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
40.1863 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Total Price:
40.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 mtr.
40.1863 €

Heat shrink tubing, DR-25-TW-1/2-0-SP, Raychem

DR-25-TW-1/2-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.

Features

  • Flame-retardant
  • System 25 tubing
  • 2:1 Shrink ratio
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 2.36 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Material polyvinylidene fluoride
max. operating temperature 200 °C
min. operating temperature -65 °C
Shrinking rate 2:1
Shrinking temperature 220 °C
Wall thickness 0.36 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs