3128592004 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), polyolefine, black

Order No.: 34P6931
EAN: 4099891270414
MPN:
3128592004
CGAT-12/4-0-STK
Series: CGAT
Raychem
default L
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
6.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.6521 €

Heat shrink tubing, CGPT-6.4/3.2-9-SP, Raychem

CGPT-6.4/3.2-9-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 1.2 m
Material polyolefine
max. operating temperature 80 °C
min. operating temperature -30 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.5 mm
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, black
Order No.:
 34P6935
Manufacturer:
 Raychem
Manufacturer SKU:
 2886152008
Available: 0 mtr. Available in 5 Days: 648 mtr. Leadtime: 1 Week **
Total Price: 9.22 € *
12 mtr.
9.2225 €
24 mm
1.9 mm
8 mm
polyolefine
1.2 m
black
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (18/6 mm), polyolefine, black
Order No.:
 34P6933
Manufacturer:
 Raychem
Manufacturer SKU:
 2687052007
Available: 0 mtr. Leadtime: 23 Weeks **
Total Price: 6.18 € *
1230 mtr.
6.1761 €
18 mm
1.7 mm
6 mm
polyolefine
1.2 m
black
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black
Order No.:
 34P6940
Manufacturer:
 Raychem
Manufacturer SKU:
 3421334005
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 4.01 € *
6000 mtr.
4.0103 €
6 mm
1 mm
2 mm
polyolefine
black
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black
Order No.:
 34P6941
Manufacturer:
 Raychem
Manufacturer SKU:
 3421332006
Available: 0 pcs. Leadtime: 44 Weeks **
Total Price: 4.95 € *
20 pcs.
4.9504 €
6 mm
2 mm
polyolefine
1.2 m
black
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, black
Order No.:
 34P6931
Manufacturer:
 Raychem
Manufacturer SKU:
 3128592004
Available: 0 pcs. Leadtime: 44 Weeks **
Total Price: 6.65 € *
15 pcs.
6.6521 €
12 mm
1.5 mm
4 mm
polyolefine
1.2 m
black
No
-30 °C
3:1
80 °C
80 °C