063725P022 | Raychem

Heatshrink tubing, 4:1, (7.44/1.65 mm), polyolefine, black

Order No.: 34P7096
EAN: 4099891270902
MPN:
063725P022
ES2000-NO.2-B9-0-STK
Series: ES-2000
Raychem
default L
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
4.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.5577 €

Heat shrink tubing, RNF-3000-R-9/3-6, Raychem

RNF-3000-R-9/3-6 is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 4:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
Technical specifications
Colour black
Inner diameter after shrinkage 1.65 mm
Inner diameter before shrinkage 7.44 mm
contains glue inside No
Length 1.2 m
Material polyolefine
max. operating temperature 130 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Wall thickness 1.52 mm
Logistics
Country of origin MX
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (5.72/1.27 mm), polyolefine, black
Order No.:
 34P7094
Manufacturer:
 Raychem
Manufacturer SKU:
 829131P021
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 4.61 € *
25 pcs.
4.6053 €
1.2 m
5.72 mm
1.2 mm
1.27 mm
polyolefine
black
No
-40 °C
4:1
110 °C
130 °C
Heatshrink tubing, 4:1, (7.44/1.65 mm), polyolefine, black
Order No.:
 34P7096
Manufacturer:
 Raychem
Manufacturer SKU:
 063725P022
Available: 0 pcs. Leadtime: 25 Weeks **
Total Price: 4.56 € *
20 pcs.
4.5577 €
1.2 m
7.44 mm
1.52 mm
1.65 mm
polyolefine
black
No
-40 °C
4:1
110 °C
130 °C
Heatshrink tubing, 4:1, (5.72/1.27 mm), polyolefine, black
Order No.:
 34P7092
Manufacturer:
 Raychem
Manufacturer SKU:
 829131P019
Available: 0 mtr. Leadtime: 24 Weeks **
Total Price: 0.18 € *
2500 mtr.
0.1809 €
27 mm
5.72 mm
1.2 mm
1.27 mm
polyolefine
black
No
-40 °C
4:1
110 °C
130 °C
Heatshrink tubing, 4:1, (10.85/2.41 mm), polyolefine, black
Order No.:
 35P0100
Manufacturer:
 Raychem
Manufacturer SKU:
 121397P024
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 10.38 € *
10 pcs.
10.3768 €
60 pcs.
9.6271 €
150 pcs.
9.3177 €
200 pcs.
9.0083 €
10.85 mm
1.91 mm
2.41 mm
polyolefine
black
No
-40 °C
4:1
110 °C
130 °C