0201602004 | Raychem

Heatshrink tubing, 3:1, (1/0.5 mm), polyolefine, cross-linked, purple

Order No.: 35P3188
EAN: 4099891274092
MPN:
0201602004
RNF-3000-1.5/0.5-7-STK
Series: RNF-3000
Raychem
default L
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.4875 €

Heat shrink tubing, ATUM-12/4-0-MS-STK, Raychem

ATUM-12/4-0-MS-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour purple
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.45 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 122 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, blue
Order No.:
 35P3278
Manufacturer:
 Raychem
Manufacturer SKU:
 5677822004
Available: 0 mtr. Available in 5 Days: 42 mtr. Leadtime: 1 Week **
Total Price: 5.70 € *
24 mtr.
5.7001 €
polyolefine, cross-linked
1.2 m
39 mm
blue
1.15 mm
13 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, white
Order No.:
 35P3265
Manufacturer:
 Raychem
Manufacturer SKU:
 5677842003
Available: 0 mtr. Available in 5 Days: 420 mtr. Leadtime: 1 Week **
Total Price: 1.68 € *
60 mtr.
1.6779 €
300 mtr.
1.3804 €
polyolefine, cross-linked
1.2 m
3 mm
white
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, cross-linked, green
Order No.:
 35P3204
Manufacturer:
 Raychem
Manufacturer SKU:
 4769982004
Available: 0 mtr. Available in 5 Days: 144 mtr. Leadtime: 1 Week **
Total Price: 2.20 € *
60 mtr.
2.2015 €
polyolefine, cross-linked
1.2 m
12 mm
green
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, blue
Order No.:
 35P3299
Manufacturer:
 Raychem
Manufacturer SKU:
 5677782004
Available: 0 mtr. Available in 5 Days: 594 mtr. Leadtime: 1 Week **
Total Price: 1.94 € *
48 mtr.
1.9397 €
252 mtr.
1.8326 €
polyolefine, cross-linked
1.2 m
6 mm
blue
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, red
Order No.:
 35P3273
Manufacturer:
 Raychem
Manufacturer SKU:
 5677682004
Available: 0 mtr. Available in 5 Days: 114 mtr. Leadtime: 1 Week **
Total Price: 8.69 € *
12 mtr.
8.6870 €
60 mtr.
7.0091 €
polyolefine, cross-linked
1.2 m
39 mm
red
1.15 mm
13 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (39/13 mm), polyolefine, cross-linked, white
Order No.:
 35P3282
Manufacturer:
 Raychem
Manufacturer SKU:
 5677892006
Available: 0 mtr. Available in 5 Days: 84 mtr. Leadtime: 1 Week **
Total Price: 9.14 € *
12 mtr.
9.1392 €
60 mtr.
7.3661 €
polyolefine, cross-linked
1.2 m
39 mm
white
1.15 mm
13 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, cross-linked, brown
Order No.:
 35P3234
Manufacturer:
 Raychem
Manufacturer SKU:
 2528632003
Available: 15 pcs. Available in 5 Days: 60 pcs. Leadtime: 1 Week **
Total Price: 5.34 € *
1 pcs.
5.3431 €
polyolefine, cross-linked
1.2 m
24 mm
brown
1 mm
8 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, white
Order No.:
 35P3320
Manufacturer:
 Raychem
Manufacturer SKU:
 5677862005
Available: 0 mtr. Available in 5 Days: 330 mtr. Leadtime: 1 Week **
Total Price: 3.02 € *
30 mtr.
3.0226 €
210 mtr.
2.4871 €
polyolefine, cross-linked
1.2 m
9 mm
white
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, black
Order No.:
 35P3325
Manufacturer:
 Raychem
Manufacturer SKU:
 9309056002
Available: 0 pcs. Available in 5 Days: 91 pcs. Leadtime: 1 Week **
Total Price: 9.23 € *
10 pcs.
9.2344 €
50 pcs.
8.5442 €
polyolefine
12 mm
black
0.75 mm
4 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, white
Order No.:
 35P3303
Manufacturer:
 Raychem
Manufacturer SKU:
 5677852003
Available: 0 mtr. Available in 5 Days: 144 mtr. Leadtime: 1 Week **
Total Price: 1.37 € *
120 mtr.
1.3685 €
polyolefine, cross-linked
1.2 m
6 mm
white
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, white
Order No.:
 35P3302
Manufacturer:
 Raychem
Manufacturer SKU:
 5677854002
Available: 0 mtr. Available in 5 Days: 2,550 mtr. Leadtime: 1 Week **
Total Price: 1.49 € *
150 mtr.
1.4875 €
450 mtr.
1.2376 €
polyolefine, cross-linked
6 mm
white
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, red
Order No.:
 35P3311
Manufacturer:
 Raychem
Manufacturer SKU:
 5677652002
Available: 0 mtr. Available in 5 Days: 317 mtr. Leadtime: 1 Week **
Total Price: 3.02 € *
60 mtr.
3.0226 €
240 mtr.
2.4871 €
polyolefine, cross-linked
1.2 m
9 mm
red
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3220
Manufacturer:
 Raychem
Manufacturer SKU:
 8555842002
Available: 0 mtr. Available in 12 Weeks: 2,160 mtr. Leadtime: 1 Week **
Total Price: 3.53 € *
30 mtr.
3.5343 €
150 mtr.
2.8441 €
polyolefine, cross-linked
1.2 m
18 mm
yellow
0.85 mm
6 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, blue
Order No.:
 35P3260
Manufacturer:
 Raychem
Manufacturer SKU:
 5677772002
Available: 0 mtr. Available in 5 Days: 660 mtr. Leadtime: 1 Week **
Total Price: 1.86 € *
60 mtr.
1.8564 €
300 mtr.
1.5589 €
polyolefine, cross-linked
1.2 m
3 mm
blue
0.55 mm
1 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (1/0.5 mm), polyolefine, cross-linked, blue
Order No.:
 35P3186
Manufacturer:
 Raychem
Manufacturer SKU:
 5677762002
Available: 0 mtr. Available in 5 Days: 60 mtr. Leadtime: 1 Week **
Total Price: 1.46 € *
60 mtr.
1.4637 €
polyolefine, cross-linked
1.2 m
1 mm
blue
0.45 mm
0.5 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, red
Order No.:
 35P3330
Manufacturer:
 Raychem
Manufacturer SKU:
 2427196001
Available: 0 pcs. Available in 5 Days: 34 pcs. Leadtime: 1 Week **
Total Price: 10.53 € *
10 pcs.
10.5315 €
polyolefine
6 mm
red
0.65 mm
2 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, red
Order No.:
 35P3217
Manufacturer:
 Raychem
Manufacturer SKU:
 1929492002
Available: 0 mtr. Available in 5 Days: 360 mtr. Leadtime: 1 Week **
Total Price: 4.03 € *
30 mtr.
4.0341 €
150 mtr.
3.2606 €
polyolefine, cross-linked
1.2 m
18 mm
red
0.85 mm
6 mm
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, brown
Order No.:
 35P3308
Manufacturer:
 Raychem
Manufacturer SKU:
 5385724003
Available: 0 mtr. Available in 5 Days: 150 mtr. Leadtime: 1 Week **
Total Price: 1.83 € *
150 mtr.
1.8326 €
polyolefine, cross-linked
9 mm
brown
0.75 mm
3 mm
-55 °C
No
3:1
80 °C
135 °C