624113-000 | Raychem

Butt connector with heat shrink insulation, 0.02-0.34 mm², AWG 34 to 22, transparent blue, 17.25 mm, 624113-000

Order No.: 34P3677
EAN: 4099889607369
MPN:
624113-000
D-142-73
624113-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
14.8869 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
223.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
14.8869 €

SolderSleeve Shield Terminator, 624113 - 000, Raychem

Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.9 mm, Wire Size: 0.34 - 0.02 mm², Wire Size: 22 - 34 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 105 °C

Technical specifications
Version butt connector
Cable cross-section 0.02-0.34 mm²
AWG cross-section AWG 34 to 22
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 17.25 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
Date of RoHS guidelines 3/31/15
Substance description Cadmium, lead
SVHC free No
RoHS conform No