EC0059-000 | Raychem

PVF cable maker, imprint "J", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, white, EC0059-000

Order No.: 37P8603
EAN: 4099891208554
MPN:
EC0059-000
05801919
EC0059-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 14 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0178 €

Z-type marker, EC0059-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Colour white
Length 4.75 mm
Material PVF
Markable No
Imprint J
Height 3 mm
Width 4.5 mm
max. Bundle diameter 2 mm
Version cable maker
Logistics
Customs tariff number 39269097
Country of origin DE
Compliance
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15