EC0039-000 | Raychem
PVC cable maker, imprint "8", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, gray, EC0039-000
Order No.: 37P8583
EAN: 4099891208356
MPN:
EC0039-000
05801808
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 11 Weeks **
Z-type marker, EC0039-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a grey straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Colour | gray | |
Length | 4.75 mm | |
Material | PVC | |
Markable | No | |
Imprint | 8 | |
Height | 3 mm | |
Width | 4.5 mm | |
max. Bundle diameter | 2 mm | |
Version | cable maker |
Download
Logistics
Customs tariff number | 39269097 |
Country of origin | JP |
Compliance
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |