696937-000 | Raychem
696937-000
Order No.: 34P3781
EAN: 4099889608205
MPN:
696937-000
W-062-16
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
600 pcs.
3.1416 €
1200 pcs.
3.0464 €
3000 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splices, 696937 - 000, Raychem
Splice Product Type: SolderSleeve Ring Terminal, Sealable: Yes, Splice Wire/Cable Type: Regular Wire, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 0.3 mm, Splice Overall Length: 18.4 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Packaging Quantity: 100, Splice Packaging Method: Bag/Box
Technical specifications
Version | ring cable lug | |
Colour | transparent blue | |
Isolated | Yes | |
Hole diameter | 4 mm | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |