F99802-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm

Order No.: 34P3706
EAN: 4099889607581
MPN:
F99802-000
S200-3-W1-22-9
Raychem
default L
Image may differ
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 5 Days: 1,858 pcs.
Leadtime: 1 Week **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
15 pcs.
8.0325 €
55 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, F99802-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: AS22759/91-22-9, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.32 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.38 mm²
Material fluoropolymer
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
AWG cross-section
Material
Cable cross-section
Version
Colour
Isolated
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
AWG cross-section
Material
Cable cross-section
Version
Colour
Isolated
CA7641-000
Order No.:
 34P3705
Manufacturer:
 Raychem
Manufacturer SKU:
 CA7641-000
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 8.16 € *
1500 pcs.
8.1634 €
16.5 mm
fluoropolymer
butt connector
transparent blue