919829-000 | Raychem

End connector with heat shrink insulation, 3.5-8.0 mm², AWG 12 to 8, transparent blue, 44.5 mm

Order No.: 34P3355
EAN: 4099889604955
MPN:
919829-000
SGRP-3
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
650 pcs.
2.2610 €
1300 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 919829 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 1.84 g, Splice Material: Copper, Splice Color: Blue, Class: 1, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 8 - 12 AWG, Wire Size: 8 - 3.5 mm², Splice Wire Insulation Diameter (Max): 8.5 mm, Wire Size: 7000 - 18000 CMA, Splice Overall Length: 44.5 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Box, Comment: Splashproof

Technical specifications
Version end connector
AWG cross-section AWG 12 to 8
Colour transparent blue
Isolated Yes
Length 44.5 mm
Cable cross-section 3.5-8.0 mm²
Material copper alloy
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Cable cross-section
Length
AWG cross-section
Version
Colour
Isolated
1 item in 3 variations
*incl. VAT plus shipping costs