903227-000 | Raychem

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm

Order No.: 34P3444
EAN: 4099889605488
MPN:
903227-000
SO63-1-01
Raychem
default L
Image may differ
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Available in 5 Days: 306 pcs.
Leadtime: 1 Week **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
30 pcs.
3.3320 €
150 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 903227 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: Braid Strap, Pre - Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.32 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Material
Cable cross-section
Version
Colour
Isolated
AWG cross-section
1 item in 4 variations
*incl. VAT plus shipping costs