848929-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm

Order No.: 34P3756
EAN: 4099889607987
MPN:
848929-000
ST63-1-55-24-90
Raychem
default L
front L
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6180 €
200 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 848929 - 000, Raychem

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: AS22759/32, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): RT-1404

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 16.5 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
1 item in 4 variations
*incl. VAT plus shipping costs