750648N001 | Raychem
Butt connector with heat shrink insulation, transparent blue, 29.6 mm
Order No.: 34P3801
EAN: 4099889608373
MPN:
750648N001
D-1744-03CS378
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
38 pcs.
2.6418 €
250 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splices, 750648N001, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 4.57 mm, Wire Size: 4000 - 10000 CMA, Splice Overall Length: 29.6 mm, Fluid Resistance: Immersion, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Version | butt connector | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 29.6 mm | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |