679968-000 | Raychem

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm

Order No.: 34P3477
EAN: 4099889605761
MPN:
679968-000
SO96-1-01
Raychem
default L
Image may differ
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
250 pcs.
6.2594 €
500 pcs.
6.0809 €
1000 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 679968-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 175 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.32 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Material
Version
Colour
Isolated
AWG cross-section
1 item in 13 variations
*incl. VAT plus shipping costs
485403-000
Image may differ

Order No.:

 34P3731

Manufacturer SKU:

 485403-000

 

Available: 0 pcs. Leadtime: 13 Weeks **
3.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.4272 €