625044-000 | Raychem
Butt connector with heat shrink insulation, 0.5-0.14 mm², AWG 26 to 20, transparent blue, 12.7 mm
Order No.: 34P3438
EAN: 4099889605464
MPN:
625044-000
D-141-31
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 1 Week **
SolderSleeve Shield Terminator, 625044 - 000, Raychem
Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.54 mm, Wire Size: 0.5 - 0.14 mm², Wire Size: 20 - 26 AWG
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 26 to 20 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 12.7 mm | |
Cable cross-section | 0.5-0.14 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |