601934-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm

Order No.: 34P3767
EAN: 4099889608090
MPN:
601934-000
ST63-3-55-22-90
Raychem
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 5 Days: 822 pcs.
Leadtime: 1 Week **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
30 pcs.
2.8441 €
200 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 601934-000, Raychem

Temperature Indicator: None, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: AS22759/32, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): RT-1404

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Length 16.5 mm
Cable cross-section 0.38 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Material
Cable cross-section
Version
Colour
Isolated
AWG cross-section
1 item in 4 variations
*incl. VAT plus shipping costs