322299-000 | Raychem

End connector with heat shrink insulation, 0.7-2.4 mm², AWG 18 to 14, transparent blue, 38.3 mm

Order No.: 34P3353
EAN: 4099889604931
MPN:
322299-000
SGRP-1
Raychem
default L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
76 pcs.
1.2852 €
450 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 322299 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 0.72 g, Splice Material: Copper, Splice Color: Green, Class: 1, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 14 - 18 AWG, Wire Size: 2.4 - 0.7 mm², Splice Wire Insulation Diameter (Max): 4 mm, Wire Size: 1400 - 4800 CMA, Splice Overall Length: 38.3 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Box, Comment: Splashproof

Technical specifications
Version end connector
AWG cross-section AWG 18 to 14
Colour transparent blue
Isolated Yes
Length 38.3 mm
Cable cross-section 0.7-2.4 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Material
Cable cross-section
Length
AWG cross-section
Version
Colour
Isolated
1 item in 3 variations
*incl. VAT plus shipping costs