F670223001 | Raychem
Metal braided sleeve, inner Ø 10 mm, range 7-12 mm, -65 to 150 °C
Tubular Copper Braid, LWB-101-3.0(10), Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
Version | metal braided sleeve | |
Application range | 7-12 mm | |
Halogen free | No | |
Inner diameter | 10 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 90 % |
Country of origin | TW |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |