E958754001 | Raychem
Plastic braided sleeve, range 8-17 mm, gray, -50 to 150 °C
Unit Price (€ / mtr.)
0.7735 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
600 mtr.
0.7735 €
2400 mtr.
0.7021 €
3600 mtr.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrinkable Tubing, VERSAFLEX-12-8-SP, Raychem
VERSAFLEX-12-8-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | plastic braided sleeve | |
Application range | 8-17 mm | |
Colour | gray | |
Halogen free | No | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |