879467-000 | Raychem

Heat shrink sleeve, straight, S1 (36.07/21.89 mm), S2 (36.07/8.61 mm), 879467-000

Order No.: 72P2040
EAN: 4099891564308
MPN:
879467-000
202A153-25/42-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
19.5041 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
5 pcs.
19.5041 €
22 pcs.
19.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 879467-000, Raychem

The 879467-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.

Features

  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version straight
Colour black
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.78 mm
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Wall thickness
Flammable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Wall thickness
Flammable