807147-000 | Raychem

Heat shrink sleeve, angled, S1 (17.81/7.9 mm), S2 (17.81/3.81 mm), 807147-000

Order No.: 72P1537
EAN: 4099891564117
MPN:
807147-000
222A111-4-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
26.5608 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
26.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
26.5608 €

Heat shrink tubing, 807147-000, Raychem

The 807147-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.

Features

  • Flexible
  • Flame retardant
  • Good resistance to fluids and heat
Technical specifications
Version angled
Colour black
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.02 mm
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Wall thickness
Flammable
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Wall thickness
Flammable