727089-000 | Raychem
Low profile heat shrink sleeve, straight, S1 (43.7/34.04 mm), S2 (43.7/12.2 mm), 727089-000
Order No.: 72P1305
EAN: 4099891564056
MPN:
727089-000
202D263-4/86-0
Unit Price (€ / pc.)
36.6877 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
36.69 € *
Price list
Quantity
Price per unit*
3 pcs.
36.6877 €
12 pcs.
36.0213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 727089-000, Raychem
The 727089-000 is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed tofluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Flexible
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
Version | straight | |
Colour | black | |
contains glue inside | Yes | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |