5.73.110.029/0000 | RAFI
Sign label, rectangular, (L x W x H) 28 x 16 x 2 mm, metal, for label holder, 5.73.110.029/0000
Legend label, 5731100290000, RAFI
A comprehensive range of labelling accessories is available for the RAFIX 22 QR range of control devices. The series is designed so that both the pushbuttons and illuminated pushbuttons under the cover can be labelled, and almost all other actuating elements can be labelled with the inscription labels. The small aluminium inscription signs are clipped into the sign holder.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
Version | rectangular | |
Width | 16 mm | |
Colour | metal | |
Suitable for | label holder | |
Height | 2 mm | |
Length | 28 mm | |
Accessory Type | sign label |
Country of origin | HU |
Customs tariff number | 85319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |