5.49.075.017/1002 | RAFI
Aperture, rectangular, transparent, for pushbutton switch, 5.49.075.017/1002
No longer available from manufacturer, LTB: 07.31.2020
Unit Price (€ / pc.)
0.2392 € *
Available: 6 pcs.
Corresponding translucent lenses, type 5.49.075.
Technical attributes (type, for collar type, color): 5.49.075.017/1002, rectangular, clear
Technical specifications
Version | rectangular | |
Colour | transparent | |
Suitable for | pushbutton switch | |
Accessory Type | aperture |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |