5.00.888.504/0200 | RAFI
Aperture, round, Ø 17.8 mm, (H) 2.3 mm, white, for pushbutton switch, 5.00.888.504/0200
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
C-LAB bezel, pushbutton, white
Application
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical Data
- Bezel color: white
- Bezel shape: round
Technical specifications
Version | round | |
diameter | 17.8 mm | |
Colour | white | |
Suitable for | pushbutton switch | |
Height | 2.3 mm | |
Accessory Type | aperture |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |