1.69.508.863/1301 | RAFI
Signal lamp with integrated LED, 5 mm, flat roundbezel, 16 Volt, bezel red, Solder terminal
Order No.: 13G0303
MPN:
1.69.508.863/1301
1695088631301
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
9.0916 €
25 pcs.
8.6156 €
50 pcs.
8.0563 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp, 1695088631301, RAFI
Signal lamps with integrated LED, mounting hole diameter 5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Connection | solder connection | |
Installation diameter | 5 mm | |
Assembly | snap-in | |
Rated voltage | 16 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |