1.69.508.113/1402 | RAFI

Signal lamp, 24 V (DC), yellow, Mounting Ø 5 mm

Order No.: 33G422
EAN: 4099889582895
MPN:
1.69.508.113/1402
Series: SIGNALLEUCHTEN
RAFI
default L
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8421 €

Signal lamps with integrated filament bulb, type RAFI 1.69.508.

Panel-mount diameter: 5.0 mm, with round translucent lens. Mounting: press-fit into the mounting cut-out. Termination: solder terminals. Degree of protection (at the front): IP 40. Limits: max. 24 V/0.45 W.

Technical attributes (type, lens color): 1.69.508.113/1402, yellow

Technical specifications
Connection solder connection
Diode Diameter 5 mm
Installation diameter 5 mm
Farbe der Beleuchtung yellow
Assembly snap-in
Rated voltage (DC) 24 V
Logistics
Country of origin HU
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage (DC)
Diode Diameter
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Assembly
Connection
Installation diameter
Rated voltage (DC)
Diode Diameter
Signal lamp, 24 V (DC), red, Mounting Ø 5 mm
Order No.:
 33G420
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.508.113/1301
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 7.84 € *
1 pcs.
7.8421 €
red
snap-in
solder connection
5 mm
24 V
5 mm
Signal lamp, 24 V (DC), yellow, Mounting Ø 5 mm
Order No.:
 33G422
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.508.113/1402
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 7.84 € *
1 pcs.
7.8421 €
yellow
snap-in
solder connection
5 mm
24 V
5 mm
Signal lamp, 24 V (DC), green, Mounting Ø 5 mm
Order No.:
 33G424
Manufacturer:
 RAFI
Manufacturer SKU:
 1.69.508.113/1502
Available: 78 pcs. Leadtime: 1 Week **
Total Price: 7.84 € *
1 pcs.
7.8421 €
green
snap-in
solder connection
5 mm
24 V
5 mm