1.10.117.617/0000 | RAFI
Key switch, round, latching, 1 NO contact, 3 x 90°, 0
Order No.: 12G1270
EAN: 4099891654467
MPN:
1.10.117.617/0000
Unit Price (€ / pc.)
78.6233 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Keylock switch, 1.10.117.617/0000, RAFI
Priority keylock switch, 16.2 mm, round collar, 1 NO, Gold, Solder terminal, 3 x 90°, latching, key removal position 0.
Applications
- Measurement-control-regulation
- Signalling systems
- Industrial robots
Technical specifications
Connection | solder connection | |
Version | latching | |
Rotation angle | 3 x 90° | |
Installation diameter | 16.2 mm | |
contact surface | gold-plated | |
Breaking capacity | 0.1 A/35 V | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |