1.30.273.501/0300 | RAFI

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 1.30.273.501/0300

Order No.: 12G9295
EAN: 4099889258042
MPN:
1.30.273.501/0300
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
23.2883 € *
Available: 32 pcs.
Next delivery: 10 pcs. on 2024-05-28
Leadtime: 8 Weeks **
Total Price:
23.29 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2883 €
6 pcs.
21.3605 €
16 pcs.
20.0753 €
50 pcs.
19.4089 €
100 pcs.
18.1237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 1.30.273.501/0300, RAFI

The 1.30.273.501/0300 is defined as modular element, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Thanks to a forcibly actuated mechanical motion sequence, it is dupe-proof in accordance with DIN EN ISO 13850. In order to prevent unintentional actuation, a tactile feedback must be overcome. The key switch locks into the pressed position.

Features

  • Emergency stop in classic design
  • PCB switching elements minimize assembly errors

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Handheld terminals
  • Industrial robots
Technical specifications
Type of labeling white
Type of mounting threaded ring
illuminated No
Collar shape of the front frame round
Installation diameter 22.3 mm
Height 42.1 mm
Contact function latching
Resetting rotary release
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Carton with 2 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G7545

Manufacturer SKU:

 5.76.204.101/0400

 

Available: 148 pcs. Next delivery: 12 pcs. on 2024-05-08 Leadtime: 6 Weeks **
5.70 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €
10 pcs.
5.0099 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9508 €

Order No.:

 12G8592

Manufacturer SKU:

 5.76.204.100/0400

 

Available: 116 pcs. Next delivery: 8 pcs. on 2024-05-08 Leadtime: 7 Weeks **
4.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8790 €
10 pcs.
4.2840 €
100 pcs.
3.7604 €
250 pcs.
3.6057 €
1000 pcs.
3.3915 €

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €

Order No.:

 12G9677

Manufacturer SKU:

 5.00.456.001/0000

 

Available: 7 pcs. Leadtime: 1 Week **
15.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.8746 €
10 pcs.
13.9587 €
50 pcs.
13.0186 €
150 pcs.
12.4355 €
500 pcs.
11.8167 €
Variations
Type of labeling
illuminated
Resetting
Type of mounting
Collar shape of the front frame
Height
Installation diameter
Contact function
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of labeling
illuminated
Resetting
Type of mounting
Collar shape of the front frame
Height
Installation diameter
Contact function
Degree of protection (IP)
Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 1.30.273.501/0300
Order No.:
 12G9295
Manufacturer:
 RAFI
Manufacturer SKU:
 1.30.273.501/0300
Available: 32 pcs. Leadtime: 8 Weeks ** Next delivery: 10 pcs. on 2024-05-28
Total Price: 23.29 € *
1 pcs.
23.2883 €
6 pcs.
21.3605 €
16 pcs.
20.0753 €
50 pcs.
19.4089 €
100 pcs.
18.1237 €
white
No
rotary release
threaded ring
round
42.1 mm
22.3 mm
latching
IP65
Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, 1.30.273.511/0300
Order No.:
 12G9913
Manufacturer:
 RAFI
Manufacturer SKU:
 1.30.273.511/0300
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 23.34 € *
1 pcs.
23.3359 €
6 pcs.
21.3962 €
16 pcs.
20.0991 €
50 pcs.
19.4446 €
100 pcs.
18.1475 €
red
No
rotary release
threaded ring
round
42.1 mm
22.3 mm
latching
IP65